
The AT3021A is a black rectangular pushbutton switch with a height of 6.8mm and a length of 22mm. It is made of PPO, Polyphenylene material and has a non-illuminated design. The switch is lead free and has a snap-in termination. It is available in a package quantity of one and is part of the JP series.
Sign in to ask questions about the NKK Switches AT3021A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3021A technical specifications.
| Color | Black |
| Height | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Color | Black |
| Material | PPO, Polyphenylene |
| Package Quantity | 1 |
| Series | JP |
| Shape | Rectangular |
| Size | 6.8mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3021A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
