
The AT3021B is a non-illuminated pushbutton switch with a rectangular shape and snap-in termination. It has a height of 6.8mm and a length of 22mm, and is made from PPO material. This switch is part of the JP series and is available individually.
Sign in to ask questions about the NKK Switches AT3021B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3021B technical specifications.
| Color | White |
| Height | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 22mm |
| Lens Color | White |
| Material | PPO, Polyphenylene |
| Package Quantity | 1 |
| Series | JP |
| Shape | Rectangular |
| Size | 6.8mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3021B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
