The AT3021H is a non-illuminated pushbutton switch with a grey color and rectangular shape. It has a height of 6.8mm and a length of 22mm, and is designed for snap-in termination. The switch is made of PPO, a type of polyphenylene material, and is part of the JP series.
Sign in to ask questions about the NKK Switches AT3021H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3021H technical specifications.
| Color | Grey |
| Height | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 22mm |
| Material | PPO, Polyphenylene |
| Package Quantity | 1 |
| Series | JP |
| Shape | Rectangular |
| Size | 6.8mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3021H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
