
The AT3022JB is a white illuminated pushbutton switch from NKK Switches. It has a square shape with dimensions of 10.2mm and is made of resin and polycarbonate materials. The switch is designed for snap-in termination and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches AT3022JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3022JB technical specifications.
| Color | White, Clear |
| Height | 10.2mm |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT3022JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
