
The AT3022JC is a red illuminated pushbutton switch with a square shape and snap-in termination. It measures 10.2mm in height and 12mm in width and length. The switch is made of resin and polycarbonate materials and is suitable for operating temperatures between -25°C and 50°C.
Sign in to ask questions about the NKK Switches AT3022JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3022JC technical specifications.
| Color | Red, Clear |
| Height | 10.2mm |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3022JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
