
The AT3022JD is an orange illuminated pushbutton switch with a square shape and snap-in termination. It has a height and length of 10.2mm and 12mm, respectively, and is made from resin and polycarbonate materials. The switch operates within a temperature range of -25°C to 50°C and is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT3022JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3022JD technical specifications.
| Color | Orange, Clear |
| Height | 10.2mm |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3022JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
