
The AT3022JF is a green illuminated pushbutton switch with a square shape and snap-in termination. It has a height and width of 10.2mm and a length of 12mm. The switch is made of resin and polycarbonate materials and is suitable for operating temperatures between -25°C and 50°C.
Sign in to ask questions about the NKK Switches AT3022JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3022JF technical specifications.
| Color | Green, Clear |
| Height | 10.2mm |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3022JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.