
The AT3023J04 is a 10.2mm square pushbutton switch with illuminated clear, green, and red colors. It has a resin and polycarbonate material construction and a snap-in termination. The switch operates within a temperature range of -25°C to 50°C. It is available in a single package quantity.
Sign in to ask questions about the NKK Switches AT3023J04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3023J04 technical specifications.
| Color | Clear, Green, Red |
| Height | 10.2mm |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3023J04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.