
The AT3024A is a 10.2mm square pushbutton switch from NKK Switches. It has a black color and is made of resin and polycarbonate materials. The switch has a non-illuminated design and is available in a snap-in termination style. It operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the NKK Switches AT3024A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3024A technical specifications.
| Color | Black |
| Height | 10.2mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3024A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
