
The AT3024C is a 10.2mm square pushbutton switch with a red color and non-illuminated design. It has a maximum operating temperature range of -25°C to 70°C and is made from resin and polycarbonate materials. The switch is available in a snap-in termination and has dimensions of 10.2mm in size and 12mm in length and width.
Sign in to ask questions about the NKK Switches AT3024C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3024C technical specifications.
| Color | Red |
| Height | 10.2mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3024C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
