
The AT3024H is a grey square pushbutton switch with a snap-in termination. It measures 10.2mm in height and 12mm in length and width. Constructed from resin and polycarbonate materials, this switch is suitable for operating temperatures between -25°C and 70°C.
Sign in to ask questions about the NKK Switches AT3024H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3024H technical specifications.
| Color | Grey |
| Height | 10.2mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Resin, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | NP01 |
| Shape | Square |
| Size | 10.2mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3024H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.