
The AT3073JA is a square pushbutton switch from NKK Switches with a black color and 6.1mm height. It has a length of 15mm and is terminated with a snap in type. The switch is made of PC and polycarbonate materials and is part of the UB2 series.
Sign in to ask questions about the NKK Switches AT3073JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3073JA technical specifications.
| Color | Black, Clear |
| Height | 6.1mm |
| Illumination Type | Non-Illuminated |
| Length | 15mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 6.1mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3073JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
