
The AT3073JF is a green non-illuminated pushbutton switch with a square shape and 6.1mm size. It has a length of 15mm and is made of polycarbonate material. The switch is designed for snap-in termination and is available individually. It is part of the UB2 series from NKK Switches.
Sign in to ask questions about the NKK Switches AT3073JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3073JF technical specifications.
| Color | Green, Clear |
| Height | 6.1mm |
| Illumination Type | Non-Illuminated |
| Length | 15mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 6.1mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3073JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
