The AT3074JC is a red illuminated pushbutton switch with a square shape and 6.1mm size. It has a height of 6.1mm and a length of 15mm, with a width of 15mm. The switch is made of polycarbonate material and is lead free. It is designed for snap-in termination.
Sign in to ask questions about the NKK Switches AT3074JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3074JC technical specifications.
| Color | Red, Clear |
| Height | 6.1mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 6.1mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3074JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
