
The AT3075D is an orange illuminated pushbutton switch with a square shape and dimensions of 5.6mm in size, 15mm in length, and 5.6mm in width. It is made of polycarbonate material and features a snap-in termination. The switch is part of the UB2 series and is available individually packaged.
Sign in to ask questions about the NKK Switches AT3075D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3075D technical specifications.
| Color | Orange |
| Height | 5.6mm |
| Illumination Type | Illuminated |
| Length | 15mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 5.6mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3075D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
