
The AT3076JF is a green illuminated pushbutton switch with a square shape and 5.6mm size. It has a height of 5.6mm and a length of 15mm. The switch is made of PC polycarbonate material and has a snap-in termination. It is available in a package quantity of one.
Sign in to ask questions about the NKK Switches AT3076JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3076JF technical specifications.
| Color | Green, Clear |
| Height | 5.6mm |
| Illumination Type | Illuminated |
| Length | 15mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 5.6mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3076JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.