
The AT3077A is a black square pushbutton switch with a 5.6mm size and snap-in termination. It is made of PC and polycarbonate materials and has a non-illuminated design. The switch is 15mm in length and width, and 5.6mm in height. It is available individually and is part of the UB2 series.
Sign in to ask questions about the NKK Switches AT3077A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3077A technical specifications.
| Color | Black |
| Height | 5.6mm |
| Illumination Type | Non-Illuminated |
| Length | 15mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 5.6mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3077A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
