
The AT3077C is a non-illuminated pushbutton switch with a red lens color and a square shape. It has a height and length of 5.6mm and 15mm, respectively, and is made of polycarbonate material. The switch is designed for snap-in termination and is available individually in a package quantity of one.
Sign in to ask questions about the NKK Switches AT3077C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3077C technical specifications.
| Color | Red |
| Height | 5.6mm |
| Illumination Type | Non-Illuminated |
| Length | 15mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 5.6mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3077C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.