
The AT3078JB is a 6.5mm square illuminated pushbutton switch from NKK Switches. It features a black, clear, or white lens color and is made of polycarbonate material. The switch has a snap-in termination and is available in a lead-free version. It measures 12mm in length and width, and 6.5mm in height and size. The AT3078JB is suitable for various applications due to its electromechanical design and general purpose category.
Sign in to ask questions about the NKK Switches AT3078JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3078JB technical specifications.
| Color | Black, Clear, White |
| Height | 6.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KP |
| Shape | Square |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3078JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
