
Switch Access Square Sculptured Cap with Lens/Diffuser Push Button Switch
NKK Switches AT3079JB technical specifications.
| Color | Black, Clear, White |
| Height | 7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Reach SVHC Compliant | No |
| Series | KP |
| Shape | Square |
| Size | 7mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
