The AT3080JB is a white illuminated pushbutton switch with a square shape and 7mm size. It has a height of 7mm and a length of 17.4mm. The switch is made of polycarbonate material and is lead free. It is designed for snap-in termination and has a white lens color.
Sign in to ask questions about the NKK Switches AT3080JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3080JB technical specifications.
| Color | White, Clear |
| Height | 7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KP |
| Shape | Square |
| Size | 7mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3080JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.