
The HB2 Series Black Snap-in Switch from NKK Switches is a 1mm high, 5.8mm long, and 5.8mm wide electromechanical switch with a polycarbonate material and snap-in termination. It is available in bulk packaging with a package quantity of one. The switch is part of the HB2 series and is suitable for general applications.
Sign in to ask questions about the NKK Switches AT3082B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3082B technical specifications.
| Color | Black |
| Height | 1mm |
| Length | 5.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HB2 |
| Termination | Snap in |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3082B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.