
The AT3084JB is a 7mm square pushbutton switch from NKK Switches. It features a height of 7mm and a length of 15mm, with a width of 15mm. The switch has a PC material construction and a snap-in termination type. It is an illuminated switch with a white lens color.
NKK Switches AT3084JB technical specifications.
| Color | White, Clear, Black |
| Height | 7mm |
| Illumination Type | Illuminated |
| Length | 15mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Series | KP |
| Shape | Square |
| Size | 7mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.