
The AT4003C is a 10mm red toggle switch with non-illuminated operation and lead-free construction. It has a polyethylene material and a SNAP termination type. The switch is available in a package quantity of one and measures 10mm in length and 3mm in width.
NKK Switches AT4003C technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Color | Red |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Size | 10mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.