
The AT4012GJ is a polycarbonate pushbutton switch with illumination, available in blue and clear colors. It measures 4.5mm in size and features a SNAP termination. The switch operates within a temperature range of -25°C to 50°C. The AT4012GJ is a lead-free component, suitable for various applications.
Sign in to ask questions about the NKK Switches AT4012GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4012GJ technical specifications.
| Body Material | Polycarbonate |
| Color | Blue, Clear |
| Diameter | 0.748inch |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4012GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
