
This white illuminated pushbutton switch features a round shape with a 4.5mm size and 19mm length. It is constructed from polycarbonate material and is lead free. The switch type is a pushbutton with illumination and is packaged individually.
Sign in to ask questions about the NKK Switches AT4013JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4013JB technical specifications.
| Color | White, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4013JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
