
The AT4013JF is a green illuminated pushbutton switch from NKK Switches. It features a 4.5mm round shape and a height of 10mm. The switch is lead free and has a SNAP termination. It is part of the LB series and is available in a single unit package.
Sign in to ask questions about the NKK Switches AT4013JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4013JF technical specifications.
| Color | Green, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4013JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.