
This blue illuminated pushbutton switch features a round shape with a 4.5mm size and a 10mm height. It is constructed from polycarbonate material and is lead free. The switch is of the pushbutton type and has a SNAP termination.
Sign in to ask questions about the NKK Switches AT4013JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4013JG technical specifications.
| Color | Blue, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4013JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.