
The AT4016CA is a pushbutton switch from NKK Switches with a round shape and black and red color. It has a height of 10mm and a length of 19mm. The switch is made of polycarbonate material and has a SNAP termination. The AT4016CA is part of the LB series and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT4016CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Red |
| Height | 10mm |
| Illumination Type | Illumination Opening |
| Lead Free | Contains Lead |
| Length | 19mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4016CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
