
The AT4017A is a non-illuminated pushbutton switch with a round shape and 4.5mm size. It has a height of 10mm and a length of 19mm. The switch is made of PC and polycarbonate materials and is lead free. It is available in a single unit package quantity.
Sign in to ask questions about the NKK Switches AT4017A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4017A technical specifications.
| Color | Black |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4017A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
