The AT4017C is a non-illuminated pushbutton switch from NKK Switches, featuring a red lens color and a round shape with a diameter of 4.5mm. It has a height of 10mm and a length of 19mm, and is constructed from polycarbonate material. This switch is lead free and is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT4017C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4017C technical specifications.
| Color | Red |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4017C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.