The AT4017E is a 4.5mm round pushbutton switch from NKK Switches. It features a yellow color and non-illuminated design. The switch is made from polycarbonate material and has a height of 10mm and length of 19mm. It is lead free and available in a single package quantity. The AT4017E is suitable for general applications and is part of the LB series.
Sign in to ask questions about the NKK Switches AT4017E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4017E technical specifications.
| Color | Yellow |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4017E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
