The AT4017G is a 10mm high, 19mm long pushbutton switch with a round shape and 4.5mm size. It features a blue color and non-illuminated illumination type. The switch is made of polycarbonate material and is lead free. It is available in a single package quantity and is part of the LB series.
Sign in to ask questions about the NKK Switches AT4017G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4017G technical specifications.
| Color | Blue |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4017G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
