
This grey panel mount switch features a nickel plated finish and is rated as dust proof. The switch has a height of 10mm and a length of 16mm. It is constructed from a variety of materials including rubber, PVC, polyethylene, polyvinyl, and brass. The switch is designed for panel and front mounting with a screw termination.
NKK Switches AT401H technical specifications.
| Color | Grey |
| Finish | NICKEL PLATED |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Rubber, PVC, Polyethylene, Polyvinyl, Brass |
| Mount | Panel, Front |
| Ratings | Dust Proof |
| Termination | Screw |
| Thickness | 0.185inch |
| RoHS | Compliant |
No datasheet is available for this part.
