
This 17.5mm black rubber panel switch is designed for front mount applications and is compliant with lead-free standards. The switch features a diameter of 17.5mm and a height of 1.5mm, with an inside diameter of 12.1mm. It is available in bulk packaging and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT401P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT401P technical specifications.
| Color | Black |
| Diameter | 17.5mm |
| Height | 1.5mm |
| Inside Diameter | 12.1mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Rubber, PVC, Polyethylene, Polyvinyl |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT401P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
