
The AT401S is a toggle switch with a black color, 10mm height, and 16mm length. It is designed for panel mounting and is made from rubber and silicone materials. The switch is lead free and rated for environment sealed applications. It is packaged in bulk quantities and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT401S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT401S technical specifications.
| Color | Black |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT401S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.