The AT4021CC is a non-illuminated pushbutton switch from NKK Switches. It features a rectangular shape with a size of 4.5mm and a height of 10.8mm. The switch is made of polycarbonate material and has a lead-free termination. It is available in a single package quantity and is part of the KB series.
Sign in to ask questions about the NKK Switches AT4021CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4021CC technical specifications.
| Color | Red |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4021CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.