
The AT4021FF is a non-illuminated pushbutton switch from NKK Switches, measuring 10.8mm in height, 16.1mm in length, and 11.6mm in width. It is constructed from polycarbonate material and features a rectangular shape with a size of 4.5mm. The switch is available in a single unit quantity and is part of the KB series. It is designed for use in general applications and is suitable for mounting with SNAP termination.
NKK Switches AT4021FF technical specifications.
| Color | Green |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.1mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
No datasheet is available for this part.