
The AT4021GB is a non-illuminated pushbutton switch with a white and blue color scheme. It measures 10.8mm in height, 16.1mm in length, and 4.5mm in size, with a width of 11.6mm. The switch is made of polycarbonate material and is available in a rectangular shape. It is part of the KB series and is supplied individually. The AT4021GB is designed for use in general applications.
Sign in to ask questions about the NKK Switches AT4021GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4021GB technical specifications.
| Color | White, Blue |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.1mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4021GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.