
The AT4021GG is a non-illuminated pushbutton switch from NKK Switches. It has a rectangular shape with a size of 4.5mm and a height of 10.8mm. The switch is made of polycarbonate material and has a blue color. It is available in a single unit package and has a SNAP termination type. The switch is part of the KB series and is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT4021GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4021GG technical specifications.
| Color | Blue |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.1mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4021GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.