
The AT4022JB is a white illuminated pushbutton switch from NKK Switches. It has a rectangular shape with a size of 4.5mm and a height of 10.8mm. The switch is lead free and has a polycarbonate material. It is available in a single package quantity and has a termination type of SNAP.
Sign in to ask questions about the NKK Switches AT4022JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4022JB technical specifications.
| Color | White, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4022JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
