
The AT4022JE is a yellow illuminated pushbutton switch from NKK Switches. It has a rectangular shape with dimensions of 4.5mm in size and 10.8mm in height. The switch is illuminated with a yellow lens color and has a lead-free termination. It is available in a package quantity of one and is part of the KB series.
Sign in to ask questions about the NKK Switches AT4022JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4022JE technical specifications.
| Color | Yellow, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4022JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
