
The AT4022JF is a green illuminated rectangular pushbutton switch with a 4.5mm size and lead free construction. It has a height of 10.8mm and a length of 16.1mm, with a width of 11.6mm. The switch is of the pushbutton type and has a SNAP termination. It is made of PC and polycarbonate materials and is available in a single unit package.
Sign in to ask questions about the NKK Switches AT4022JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4022JF technical specifications.
| Color | Green, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4022JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.