
The AT4022JG is a blue illuminated pushbutton switch with a rectangular shape and 4.5mm size. It has a height of 10.8mm and a length of 16.1mm, with a width of 11.6mm. The switch is lead free and features a SNAP termination. It is part of the KB series and is available individually.
Sign in to ask questions about the NKK Switches AT4022JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4022JG technical specifications.
| Color | Blue, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Rectangular |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4022JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.