The AT4026CJ is an 11mm rectangular pushbutton switch with illumination, made from polycarbonate material and available in a red color. It has a height of 11mm and a length of 19.4mm, with a width of 13.2mm and a size of 5mm. The switch is lead free and has a snap termination. It is part of the LB series and is available individually.
Sign in to ask questions about the NKK Switches AT4026CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4026CJ technical specifications.
| Body Material | Polycarbonate |
| Color | Red, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4026CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.