
Switch Access Rectangular Solid Colored Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT4026GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4026GJ technical specifications.
| Color | Blue, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4026GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.