This pushbutton switch features a white and clear illumination type, with a rectangular shape and 5mm size. It has a height of 11mm and a length of 19.4mm, with a width of 13.2mm. The switch is made of polycarbonate material and is lead free. It is available in a single unit quantity and is part of the LB series.
Sign in to ask questions about the NKK Switches AT4027JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4027JB technical specifications.
| Color | White, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4027JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.