The AT4027JC is a red illuminated pushbutton switch with a rectangular shape and 5mm size. It is made of polycarbonate material and has a lead-free termination. The switch has a height of 11mm and a length of 19.4mm, with a width of 13.2mm. It is available in a package quantity of one.
Sign in to ask questions about the NKK Switches AT4027JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4027JC technical specifications.
| Color | Red, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4027JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.