
The AT4027JF is a green illuminated pushbutton switch with a rectangular shape and 5mm size. It has a height of 11mm and a length of 19.4mm, with a width of 13.2mm. The switch is made of polycarbonate material and features a green lens color. It is available in a single package quantity and has a termination type of SNAP.
NKK Switches AT4027JF technical specifications.
| Color | Green, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Length | 19.4mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
