
The AT4028JC is a red illuminated pushbutton switch from NKK Switches, measuring 19.4mm in length and 13.2mm in width. It features a 5mm rectangular shape and a height of 11mm. The switch is made of polycarbonate material and has a SNAP termination. It is available in a package quantity of 50 and is part of the LB series.
Sign in to ask questions about the NKK Switches AT4028JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4028JC technical specifications.
| Color | Red, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4028JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.